Part Details for DF2CN16 by Schneider Electric
Overview of DF2CN16 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DF2CN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2929
|
Newark | Terminal Block Fuse 500Vac 16Amp Df2 Rohs Compliant: Yes |Schneider Electric DF2CN16 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 / $9.3000 | Buy Now |
DISTI #
4008-DF2CN16-ND
|
DigiKey | TERMINAL BLOCK FUSE 500VAC 16AMP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2100 | Buy Now |
DISTI #
996-DF2CN16
|
Mouser Electronics | Terminal Block Tools & Accessories 400VAC 20AMP DF2 TERMINAL BLOCK FUSE RoHS: Compliant | 0 |
|
$9.9500 / $11.8800 | Order Now |
DISTI #
71419272
|
RS | TeSys fuse-disconnector - fuse cartridge 10 x 38 mm gG 16 A - w/o indication | Schneider Electric DF2CN16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5700 / $13.2100 | RFQ |
DISTI #
DF2CN16
|
TME | Fuse: fuse, gG, 16A, 500VAC, ceramic, 10x38mm Min Qty: 1 | 12 |
|
$4.6400 / $5.0700 | Buy Now |