Part Details for DF3-14S-2C(20) by Hirose Electric Co Ltd
Overview of DF3-14S-2C(20) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for DF3-14S-2C(20)
DF3-14S-2C(20) CAD Models
DF3-14S-2C(20) Part Data Attributes
|
DF3-14S-2C(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-14S-2C(20)
Hirose Electric Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for DF3-14S-2C(20)
This table gives cross-reference parts and alternative options found for DF3-14S-2C(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-14S-2C(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-14S-1.25C(40) | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | DF3-14S-2C(20) vs DF13-14S-1.25C(40) |
97-00-1074 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | DF3-14S-2C(20) vs 97-00-1074 |
26-32-9145 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | DF3-14S-2C(20) vs 26-32-9145 |
22-01-4141 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | DF3-14S-2C(20) vs 22-01-4141 |
8614-10-14-1-X0-0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | DF3-14S-2C(20) vs 8614-10-14-1-X0-0 |
0355301400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | DF3-14S-2C(20) vs 0355301400 |
09-26-1400 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | DF3-14S-2C(20) vs 09-26-1400 |
DF3-14S-2C(50) | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | DF3-14S-2C(20) vs DF3-14S-2C(50) |
91813-9014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | DF3-14S-2C(20) vs 91813-9014 |
1-1470201-4 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | DF3-14S-2C(20) vs 1-1470201-4 |