Part Details for DF3-2S-2R28(05) by Hirose Electric Co Ltd
Overview of DF3-2S-2R28(05) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-2S-2R28(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 300 |
|
$0.0600 / $0.0650 | Buy Now |
Part Details for DF3-2S-2R28(05)
DF3-2S-2R28(05) CAD Models
DF3-2S-2R28(05) Part Data Attributes
|
DF3-2S-2R28(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2S-2R28(05)
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.189 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for DF3-2S-2R28(05)
This table gives cross-reference parts and alternative options found for DF3-2S-2R28(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-2S-2R28(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
196H1FL112002-01 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Ratioplast Electronics | DF3-2S-2R28(05) vs 196H1FL112002-01 |
10120045-H02LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Latch | Amphenol FCi | DF3-2S-2R28(05) vs 10120045-H02LF |
2RS1-02-T-SMT-A-PP-T/R | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | DF3-2S-2R28(05) vs 2RS1-02-T-SMT-A-PP-T/R |
LX02S | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | DF3-2S-2R28(05) vs LX02S |
YBH250-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Locking, Plug | YEONHO Electronics Co Ltd | DF3-2S-2R28(05) vs YBH250-02 |
DML-02-A-H-T-SMT | Board Connector, 2 Contact(s), Female, Right Angle, Surface Mount Terminal, Friction Ramp, Black Insulator | Adam Technologies Inc | DF3-2S-2R28(05) vs DML-02-A-H-T-SMT |
2SH-H-02-TS-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Friction Ramp, White Insulator, Plug | Adam Technologies Inc | DF3-2S-2R28(05) vs 2SH-H-02-TS-V0 |
10116801-002010LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Friction Ramp, Black Insulator, Receptacle | Amphenol FCi | DF3-2S-2R28(05) vs 10116801-002010LF |
B064-0211-283-Z | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Receptacle | SMP Technology Inc | DF3-2S-2R28(05) vs B064-0211-283-Z |
A0800HI-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | DF3-2S-2R28(05) vs A0800HI-02P |