-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9175
|
Newark | Conn, Hdr, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Df3 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF3-4P-2DSA(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 479 |
|
$0.3230 | Buy Now |
DISTI #
68X2562
|
Newark | Wire-To-Board Connector, Df3 Series, Through Hole, Header, 4, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF3-4P-2DSA(01) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.7320 | Buy Now |
DISTI #
H3923-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32244 In Stock |
|
$0.2454 / $0.5800 | Buy Now |
DISTI #
DF3-4P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-4P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 100 |
|
$0.2625 / $0.3045 | Buy Now |
DISTI #
798-DF3-4P-2DSA01
|
Mouser Electronics | Headers & Wire Housings 2MM VERTICAL HDR 4POS THRU-HOLE GLD RoHS: Compliant | 9279 |
|
$0.2360 / $0.4300 | Buy Now |
|
Future Electronics | DF3 Series 4 Position 2 mm Through Hole Straight Press Fit Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2937Bag |
|
$0.2700 / $0.3250 | Buy Now |
DISTI #
HIRDF3-4P-2DSA(01)
|
Heilind Electronics | 543-0019-8-01 BAG | Americas - 11190 in Stock |
|
$0.2857 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 4 Position - 1 Row - 2.00mm Pitch - Board to Board or Cable - Gold Contact Finish - Press-Fit, Solder - Straight - 100 Pcs. Per Bag. RoHS: Compliant |
5000 In Stock |
|
$0.2430 / $0.4135 | Buy Now |
DISTI #
79929796
|
Verical | Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag Min Qty: 200 Package Multiple: 100 Date Code: 2404 | Americas - 5000 |
|
$0.3314 / $0.5743 | Buy Now |
DISTI #
65758655
|
Verical | Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag Min Qty: 184 Package Multiple: 1 | Americas - 1609 |
|
$0.3990 / $0.4458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-4P-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-4P-2DSA(01)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for DF3-4P-2DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-4P-2DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104361-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | DF3-4P-2DSA(01) vs 104361-3 |
87233-4 | 04 MODII HDR SRRA UNSHRD .100 | TE Connectivity | DF3-4P-2DSA(01) vs 87233-4 |
B4B-XH-A-GU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, | JST Manufacturing | DF3-4P-2DSA(01) vs B4B-XH-A-GU |
22-03-1041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | DF3-4P-2DSA(01) vs 22-03-1041 |
5-103639-3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | DF3-4P-2DSA(01) vs 5-103639-3 |
1775317-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | DF3-4P-2DSA(01) vs 1775317-4 |
53375-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, | Molex | DF3-4P-2DSA(01) vs 53375-0420 |
IL-G-4P-S3T2-E | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | DF3-4P-2DSA(01) vs IL-G-4P-S3T2-E |
3-102898-6 | 04 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | DF3-4P-2DSA(01) vs 3-102898-6 |
22041041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | DF3-4P-2DSA(01) vs 22041041 |