-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.129 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0518
|
Newark | Connector Housing, Rcpt, 12Pos, 3.3Mm, Product Range:Enerbee Df33C Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:3.3Mm, For Use With:Df33C Series Crimp Socket Contacts Rohs Compliant: Yes |Hirose(Hrs) DF33C-12DS-3.3C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.5000 | Buy Now |
DISTI #
H122475-ND
|
DigiKey | CONN RCPT HSG 12POS 3.30MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2409 / $0.5100 | Buy Now |
DISTI #
DF33C-12DS-3.3C
|
Avnet Americas | Conn Housing SKT 12 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-12DS-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF33C-12DS-3.3C
|
Mouser Electronics | Headers & Wire Housings 3.3mm Skt Double Row 12 Pos RoHS: Compliant | 2139 |
|
$0.2350 / $0.5300 | Buy Now |
DISTI #
DF33C-12DS-3.3C
|
Avnet Americas | Conn Housing SKT 12 POS 3.3mm ST Cable Mount Pack - Bag (Alt: DF33C-12DS-3.3C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
DF33C-12DS-3.3C
|
TME | DF33C-12DS-3.3C Min Qty: 100 | 0 |
|
$0.2170 | RFQ |
DISTI #
000000000005246640
|
Sager | Headers & Wire Housings 3.3mm Skt Double Row 12 Pos Min Qty: 100 | 0 |
|
$0.2400 / $0.2570 | Buy Now |
DISTI #
676-1123-4-00
|
Avnet Abacus | Conn Housing SKT 12 POS 3.3mm ST Cable Mount Pack (Alt: 676-1123-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2490807
|
Farnell | CONNECTOR HOUSING, RCPT, 12POS, 3.3MM RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2334 / $0.5019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF33C-12DS-3.3C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33C-12DS-3.3C
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.129 inch Pitch, Wire Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | COPPER ALLOY |