There are no models available for this part yet.
Overview of DF36-25P-SHL by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36012FTV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), VQFN, / | |
DF36014FPWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36022FTV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), VQFN, / |
Price & Stock for DF36-25P-SHL by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9464
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-25P-SHL RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3460 | Buy Now | |
DISTI #
DF36-25P-SHL-ND
|
DigiKey | CONN COVER FOR 25POS PLUG Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1909 | Buy Now | |
DISTI #
DF36-25P-SHL
|
Avnet Americas | Connector Accessories Metal Cover 25POS Gold - Tape and Reel (Alt: DF36-25P-SHL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2162 / $0.2509 | Buy Now | |
DISTI #
798-DF3625PSHL
|
Mouser Electronics | Headers & Wire Housings 25P PLUG METAL COVER RoHS: Compliant | 0 |
|
$0.2000 / $0.2080 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.2110 | Buy Now | ||
DISTI #
HIRDF36-25P-SHL
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2662 / $0.2704 | Buy Now | ||
Onlinecomponents.com | 0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable RoHS: Compliant | 0 |
|
$0.2148 / $0.4498 | Buy Now | ||
DISTI #
000000000003971187
|
Sager | Headers & Wire Housings 25P PLUG METAL COVER Min Qty: 10000 | 0 |
|
$0.2200 / $0.2900 | Buy Now | |
DISTI #
662-4012-7-00
|
Avnet Abacus | Connector Accessories Metal Cover 25POS Gold (Alt: 662-4012-7-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DF36-25P-SHL by Hirose Electric Co Ltd
Part Data Attributes for DF36-25P-SHL by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|