DF3D-2P-2H(20)
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle,

Overview of DF3D-2P-2H(20) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for DF3D-2P-2H(20) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ
Quest Components   32
  • 1 $1.2600
  • 5 $1.0080
  • 21 $0.7560
$0.7560 / $1.2600 Buy Now

CAD Models for DF3D-2P-2H(20) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF3D-2P-2H(20) by Hirose Electric Co Ltd

DF3D-2P-2H(20)
Hirose Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TUBE PACKAGING
Body Breadth
0.22 inch
Body Depth
0.232 inch
Body Length
0.335 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
HOUSING SIDE
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. DF3D-2P-2H(20)
    Hirose Electric Co Ltd
    Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle,
    VS

Alternate Parts for DF3D-2P-2H(20)

This table gives cross-reference parts and alternative options found for DF3D-2P-2H(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3D-2P-2H(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL543-1070-0-20 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-20
DF3DZ-2P-2H(20) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3DZ-2P-2H(20)
DF3D-2P-2H(50) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3D-2P-2H(50)
DF3DZ-2P-2H(51) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3DZ-2P-2H(51)
CL543-1070-0-51 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-51
DF3D-2P-2H(51) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3D-2P-2H(51)
CL543-1070-0-21 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-21
Part Number Description Manufacturer Compare
CL543-1070-0-20 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-20
CL543-1070-0-51 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-51
CL543-1070-0-21 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-21
DF3D-2P-2H(50) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3D-2P-2H(50)
DF3-2P-2H(51) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3-2P-2H(51)
DF3DZ-2P-2H(51) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3DZ-2P-2H(51)
CL543-1070-0-50 Board Connector, Hirose Electric Co Ltd DF3D-2P-2H(20) vs CL543-1070-0-50
DF3D-2P-2H(51) Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, Hirose Electric Co Ltd DF3D-2P-2H(20) vs DF3D-2P-2H(51)

Related Parts for DF3D-2P-2H(20)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF3D-2P-2H(20) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF3D-2P-2H(20) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF3D-2P-2H(20) would you like to use for your alert(s)?
  • Please alert me when DF3D-2P-2H(20) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF3D-2P-2H(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF3D-2P-2H(20) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF3D-2P-2H(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF3D-2P-2H(20).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF3D-2P-2H(20) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: