-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2580
|
Newark | Stacking Board Connector, Df40 Series, Receptacle, 0.4 Mm, 30, Surface Mount, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF40C(2.0)-30DS-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3893 |
|
$0.7510 / $1.1800 | Buy Now |
DISTI #
65AK9711
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40C(2.0)-30DS-0.4V(51) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
H11771CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26907 In Stock |
|
$0.4875 / $0.8000 | Buy Now |
DISTI #
DF40C(2.0)-30DS-0.
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40C(2.0)-30DS-0.) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
798-DF40C2030DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P 2 ROW RECEPTACLE 2MM HGHT .4MM PITCH RoHS: Compliant | 2862 |
|
$0.4870 / $0.8000 | Buy Now |
|
Future Electronics | DF40 Series 30 Position 0.4 mm Pitch Dual Row Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.4800 | Buy Now |
DISTI #
HIRDF40C(2.0)30DS-0.4V(51
|
Heilind Electronics | DF40C(2.0)-30DS-0.4V(51) | Americas - 0 in Stock |
|
$0.6769 / $0.6875 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 30 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 55 |
|
$0.6912 / $1.1520 | Buy Now |
DISTI #
DF40C20-30DS04V-51
|
TME | Connector: PCB to PCB, female, PIN: 30, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 4000 | 0 |
|
$0.5390 | RFQ |
DISTI #
684-4058-5-51
|
Avnet Abacus | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-4058-5-51) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C(2.0)-30DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C(2.0)-30DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.116 inch | |
Body Depth | 0.077 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |