Part Details for DF40HC(3.0)-40DS-0.4V(70) by Hirose Electric Co Ltd
Overview of DF40HC(3.0)-40DS-0.4V(70) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for DF40HC(3.0)-40DS-0.4V(70)
DF40HC(3.0)-40DS-0.4V(70) CAD Models
DF40HC(3.0)-40DS-0.4V(70) Part Data Attributes
|
DF40HC(3.0)-40DS-0.4V(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.0)-40DS-0.4V(70)
Hirose Electric Co Ltd
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.133 inch | |
Body Depth | 0.114 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF40HC(3.0)-40DS-0.4V(70)
This table gives cross-reference parts and alternative options found for DF40HC(3.0)-40DS-0.4V(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(3.0)-40DS-0.4V(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NB(5.0)-40DP-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF40HC(3.0)-40DS-0.4V(70) vs DF12NB(5.0)-40DP-0.5V(51) |
PK5-040S-C-L-T-4-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DF40HC(3.0)-40DS-0.4V(70) vs PK5-040S-C-L-T-4-GGF |
DF12NB-40DS-0.5V(51) | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DF40HC(3.0)-40DS-0.4V(70) vs DF12NB-40DS-0.5V(51) |
PK5-040S-4-GGF | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | DF40HC(3.0)-40DS-0.4V(70) vs PK5-040S-4-GGF |
PK5-040S-C-L-T-4-GGF | 40 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | DF40HC(3.0)-40DS-0.4V(70) vs PK5-040S-C-L-T-4-GGF |