-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0363
|
Newark | [Snapbee ] Small-Sized, Low Profile 1.0Mm Height, Wire-To-Board Connectors For Power Supply |Hirose(Hrs) DF58-2S-1.2C Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1200 | Buy Now |
DISTI #
H125486-ND
|
DigiKey | CONN SOCKET HSG 2POS 1.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0833 / $0.2000 | Buy Now |
DISTI #
DF58-2S-1.2C
|
Avnet Americas | HISDF58-2S-1.2C - Bag (Alt: DF58-2S-1.2C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0750 / $0.0870 | Buy Now |
DISTI #
798-DF58-2S-1.2C
|
Mouser Electronics | Headers & Wire Housings Crimp Socket 2 pos RoHS: Compliant | 6160 |
|
$0.0680 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1021 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.0598 | Buy Now |
DISTI #
HIRDF58-2S-1.2C
|
Heilind Electronics | CRIMP SOCKET 2 POS 666-1006-0-00 | Americas - 0 in Stock |
|
$0.0758 / $0.0970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0673 / $0.1020 | Buy Now |
DISTI #
DF58-2S-1.2C
|
TME | DF58-2S-1.2C Min Qty: 1000 | 0 |
|
$0.0940 | RFQ |
DISTI #
000000000005628044
|
Sager | Headers & Wire Housings Crimp Socket 2 pos Min Qty: 1000 | 0 |
|
$0.0615 / $0.0755 | Buy Now |
DISTI #
666-1006-0-00
|
Avnet Abacus | HISDF58-2S-1.2C (Alt: 666-1006-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF58-2S-1.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF58-2S-1.2C
Hirose Electric Co Ltd
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |