Part Details for DF7-5P-3.96DS(26) by Hirose Electric Co Ltd
Overview of DF7-5P-3.96DS(26) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF7-5P-3.96DS(26)
DF7-5P-3.96DS(26) CAD Models
DF7-5P-3.96DS(26) Part Data Attributes:
|
DF7-5P-3.96DS(26)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF7-5P-3.96DS(26)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Beige Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.413 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.964 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Reference Standard | UL,TUV | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | .29746 N |
Alternate Parts for DF7-5P-3.96DS(26)
This table gives cross-reference parts and alternative options found for DF7-5P-3.96DS(26). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF7-5P-3.96DS(26), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS2-092-H45A-55/11A | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45A-55/11A |
BS2-092-H45P-55/11 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45P-55/11 |
BS2-092-H45A-55/11 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45A-55/11 |
BS2-092-H45P-55/11E | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45P-55/11E |
BS2-092-H45P-55/11D | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45P-55/11D |
46999-0578 | Board Connector, 5 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug, | Molex | DF7-5P-3.96DS(26) vs 46999-0578 |
W071-0503-101-Z | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | SMP Technology Inc | DF7-5P-3.96DS(26) vs W071-0503-101-Z |
DF7-5P-3.96DS(01) | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Beige Insulator | Hirose Electric Co Ltd | DF7-5P-3.96DS(26) vs DF7-5P-3.96DS(01) |
BS2-092-H45B-55/11 | Board Connector, 92 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | E-tec Interconnect Ltd | DF7-5P-3.96DS(26) vs BS2-092-H45B-55/11 |
MF1X05PDP | Board Connector, 5 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | AUK Contractors Co Ltd | DF7-5P-3.96DS(26) vs MF1X05PDP |