There are no models available for this part yet.
Overview of DF9-15P-1V(20) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
CAD Models for DF9-15P-1V(20) by Hirose Electric Co Ltd
Part Data Attributes for DF9-15P-1V(20) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.516 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN/GOLD
|
Contact Finish Termination
|
TIN/GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR COPPER
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
50 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
250VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3/e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING MECH
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-45 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.9116 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF9-15P-1V(20)
This table gives cross-reference parts and alternative options found for DF9-15P-1V(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9-15P-1V(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9A-15P-1V(59) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9A-15P-1V(59) |
DF9-15P-1V(54) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9-15P-1V(54) |
DF9-15P-1V(69) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9-15P-1V(69) |
DF9A-15P-1V(22) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9A-15P-1V(22) |
DF9A-15P-1V(69) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9A-15P-1V(69) |
DF9-15P-1V(32) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9-15P-1V(32) |
DF9-15P-1V(59) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9-15P-1V(59) |
DF9-15P-1V(22) | Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9-15P-1V(20) vs DF9-15P-1V(22) |