Part Details for DFB-1310-10LR-LCA by Finisar Corporation
Overview of DFB-1310-10LR-LCA by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DFB-1310-10LR-LCA
DFB-1310-10LR-LCA CAD Models
DFB-1310-10LR-LCA Part Data Attributes:
|
DFB-1310-10LR-LCA
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
DFB-1310-10LR-LCA
Finisar Corporation
DFB Laser Diode Emitter, 1291nm Min, 1329nm Max, 10000Mbps, LC Connector, Through Hole Mount, TOSA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Height | 10.37 mm | |
Body Length or Diameter | 6.1 mm | |
Built-in Feature | MONITOR PHOTODIODE | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate | 10500 Mbps | |
Fall Time-Max | 0.045 ns | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | SMF-28 | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Return Loss-Min | 12 dB | |
Rise Time | 0.035 ns | |
Spectral Width | 1 nm | |
Supply Current | 35 mA | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Threshold Current-Min | 8 mA | |
Transmission Type | ANALOG |