-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6655
|
Newark | Inductor, Wirewound, 470Nh, 4A, Aec-Q200, Inductance:470Nh, Rms Current (Irms):4A, Inductor Construction:Wirewound, Saturation Current (Isat):5.2A, Product Range:Dfe252012P_D Series, Power Inductor Case:2.5Mm X 2Mm X 1.2Mm, Dc Rohs Compliant: Yes |Murata DFE252012PD-R47M=P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 97 |
|
$0.1720 | Buy Now |
DISTI #
490-DFE252012PD-R47M=P2CT-ND
|
DigiKey | FIXED IND 470NH 4A 0.027OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93318 In Stock |
|
$0.1937 / $0.4800 | Buy Now |
DISTI #
57AC6655
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4 A, Shielded, 5.2 A, 2.5mm x 2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 57AC6655) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 97 Partner Stock |
|
$0.2950 / $0.5400 | Buy Now |
DISTI #
DFE252012PD-R47M=P
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 4 A, Shielded, 5.2 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: DFE252012PD-R47M=P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2068 / $0.2283 | Buy Now |
DISTI #
81-DFE252012PDR47MP2
|
Mouser Electronics | Power Inductors - SMD 470 NH 20% RoHS: Compliant | 73052 |
|
$0.1920 / $0.4800 | Buy Now |
|
Future Electronics | Inductor, Wirewound, 470Nh, 4A, Aec-Q200 Inductance470Nh Rms Current (Irms)4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1740 / $0.1830 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD | 2400 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
DFE252012PD-R47M
|
TME | Inductor: ferrite, 1008, 470nH, 1MHz, -40÷125°C, ±20%, Imax: 4A, 27mΩ Min Qty: 3000 | 0 |
|
$0.2390 | RFQ |
DISTI #
DFE252012PD-R47M=P2
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 4 A, Shielded, 5.2 A, 2.5mm x 2mm x 1.2mm (Alt: DFE252012PD-R47M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE252012PD-R47M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252012PD-R47M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for DFE252012PD-R47M=P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFE252012PD-R47M=P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADHE00252012R47MQ1 | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1008, CHIP | Pulse Electronics Corporation | DFE252012PD-R47M=P2 vs ADHE00252012R47MQ1 |
ADCC00252012R47MC1 | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1008, CHIP | Pulse Electronics Corporation | DFE252012PD-R47M=P2 vs ADCC00252012R47MC1 |