Part Details for DFH10TB-AT1 by SANYO Electric Co Ltd
Overview of DFH10TB-AT1 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFH10TB-AT1
DFH10TB-AT1 CAD Models
DFH10TB-AT1 Part Data Attributes
|
DFH10TB-AT1
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFH10TB-AT1
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DFH10TB-AT1
This table gives cross-reference parts and alternative options found for DFH10TB-AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFH10TB-AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER102SGP0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | DFH10TB-AT1 vs HER102SGP0 |
JANS1N5804US | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | VPT Components | DFH10TB-AT1 vs JANS1N5804US |
SHF1100SMSTX | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | DFH10TB-AT1 vs SHF1100SMSTX |
FR102S | 1A, 100V, SILICON, SIGNAL DIODE, | Surge Components Inc | DFH10TB-AT1 vs FR102S |
HER102SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | DFH10TB-AT1 vs HER102SA0 |
HER102SGP1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | DFH10TB-AT1 vs HER102SGP1 |
FF1002TR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | DFH10TB-AT1 vs FF1002TR |
1T2P0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | DFH10TB-AT1 vs 1T2P0G |
1N4002G | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), | JGD Semiconductors Co Ltd | DFH10TB-AT1 vs 1N4002G |
SF10-01G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Frontier Electronics Co Ltd | DFH10TB-AT1 vs SF10-01G |