There are no models available for this part yet.
Overview of DFS02M7W/AA by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DFS02M7W/AA by Amphenol Positronic
Part Data Attributes for DFS02M7W/AA by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DFS02M7W/AA
This table gives cross-reference parts and alternative options found for DFS02M7W/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFS02M7W/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-16211G0LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | DFS02M7W/AA vs 10131318-16211G0LF |
DF16M3N | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Amphenol Positronic | DFS02M7W/AA vs DF16M3N |
91570-116LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DFS02M7W/AA vs 91570-116LF |
1829190000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DFS02M7W/AA vs 1829190000 |
10137926-1611LF | Rectangular Power Connector, | Amphenol FCi | DFS02M7W/AA vs 10137926-1611LF |
50-36-1825 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | DFS02M7W/AA vs 50-36-1825 |
10127720-163LF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DFS02M7W/AA vs 10127720-163LF |
10127720-162GLF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | DFS02M7W/AA vs 10127720-162GLF |
10137926-1641LF | Rectangular Power Connector, | Amphenol FCi | DFS02M7W/AA vs 10137926-1641LF |
CP3516P1V00-LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | DFS02M7W/AA vs CP3516P1V00-LF |