Part Details for DG163BK by Intersil Corporation
Overview of DG163BK by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG163BK
DG163BK CAD Models
DG163BK Part Data Attributes
|
DG163BK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG163BK
Intersil Corporation
DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14
|
Source Content uid | DG163BK | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T14 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |