-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6125
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:1.6Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG2012EDL-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2651 |
|
$0.4250 / $0.6100 | Buy Now |
DISTI #
59AC6851
|
Newark | Low Voltage, single Spdt Analog Switc |Vishay DG2012EDL-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
DG2012EDL-T1-GE3
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: DG2012EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4171 | Buy Now |
DISTI #
78-DG2012EDL-T1-GE3
|
Mouser Electronics | Analog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V, SC-70 RoHS: Compliant | 22283 |
|
$0.2870 / $0.5500 | Buy Now |
|
Future Electronics | Low-Vaoltage Single SPDT Analog Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
84427519
|
Verical | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 | Americas - 9000 |
|
$0.5558 | Buy Now |
DISTI #
DG2012EDL-T1-GE3
|
TTI | Analog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V, SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2840 | Buy Now |
DISTI #
DG2012EDL-T1-GE3
|
Avnet Asia | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: DG2012EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803605664743
|
Chip1Stop | Unclassified RoHS: Compliant | 9000 |
|
$0.3480 / $0.3500 | Buy Now |
DISTI #
DG2012EDL-T1-GE3
|
EBV Elektronik | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: DG2012EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG2012EDL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2012EDL-T1-GE3
Vishay Intertechnologies
SPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-04-15 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATE WITH 5V AND 3V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DG2012EDL-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2012EDL-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2012DL-T1 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Vishay Intertechnologies | DG2012EDL-T1-GE3 vs DG2012DL-T1 |