-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 4 Func, 1 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9414
|
Newark | Analog Switch, Quad, Spst, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 25V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:45Ohm Rohs Compliant: Yes |Vishay DG211BDJ-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.2500 / $2.0100 | Buy Now |
DISTI #
60AC8767
|
Newark | Analogue Sw, 4Ch, Spst, Dip-16, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:85Ohm, Supply Voltage Range:4.5V To 25V, Analogue Switch Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Vishay DG211BDJ-E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.9400 | Buy Now |
DISTI #
DG211BDJ-E3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin PDIP - Rail/Tube (Alt: DG211BDJ-E3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8128 / $1.0326 | Buy Now |
DISTI #
781-DG211BDJ-E3
|
Mouser Electronics | Analog Switch ICs PDIP-16 ANLOG SWTCH QUAD SPST | 6635 |
|
$1.0600 / $1.8100 | Buy Now |
DISTI #
V36:1790_09212419
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2206 | Americas - 900 |
|
$0.8401 / $1.1047 | Buy Now |
DISTI #
E02:0323_00197304
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2407 | Europe - 845 |
|
$0.8350 / $1.2095 | Buy Now |
DISTI #
V99:2348_09212419
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2329 | Americas - 181 |
|
$0.9243 / $1.3592 | Buy Now |
|
Future Electronics | DG211B Series SPST 22 V 50 Ohm Through Hole Improved Analog Switch - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 197Tube |
|
$0.8250 / $1.0200 | Buy Now |
DISTI #
62496589
|
Verical | Analog Switch Quad SPST 16-Pin PDIP Min Qty: 8 Package Multiple: 1 Date Code: 2206 | Americas - 900 |
|
$0.8401 / $1.1047 | Buy Now |
DISTI #
79374395
|
Verical | Analog Switch Quad SPST 16-Pin PDIP Min Qty: 12 Package Multiple: 1 Date Code: 2407 | Americas - 845 |
|
$0.8389 / $1.1253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG211BDJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG211BDJ-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG211BDJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG211BDJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG211BDJ-E3 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16, Multiplexer or Switch | Vishay Siliconix | DG211BDJ-E3 vs DG211BDJ-E3 |