Part Details for DG212BDY-E3 by Vishay Intertechnologies
Overview of DG212BDY-E3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG212BDY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9784
|
Newark | Analogue Sw, Spst, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG212BDY-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 548 |
|
$1.2000 / $1.8000 | Buy Now |
DISTI #
DG212BDY-E3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Bulk (Alt: DG212BDY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7924 / $1.0067 | Buy Now |
DISTI #
781-DG212BDY-E3
|
Mouser Electronics | Analog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST RoHS: Compliant | 12250 |
|
$1.0300 / $1.7000 | Buy Now |
|
Future Electronics | DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 1283Tube |
|
$0.7600 / $0.9350 | Buy Now |
DISTI #
76842249
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2333 | Americas - 825 |
|
$0.7034 / $1.0980 | Buy Now |
DISTI #
81048206
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2333 | Americas - 700 |
|
$0.9938 / $1.2393 | Buy Now |
DISTI #
84365926
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2303 | Americas - 250 |
|
$2.0625 / $2.7250 | Buy Now |
DISTI #
75303779
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2303 | Americas - 236 |
|
$1.3032 | Buy Now |
DISTI #
DG212BDY-E3
|
TTI | Analog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 700 In Stock |
|
$0.8900 / $1.0200 | Buy Now |
DISTI #
DG212BDY
|
TME | IC: analog switch, SPST-NO, Ch: 4, SO16, 4.5÷22V,4.5÷25V, tube Min Qty: 1 | 651 |
|
$0.8700 / $1.5600 | Buy Now |
Part Details for DG212BDY-E3
DG212BDY-E3 CAD Models
DG212BDY-E3 Part Data Attributes
|
DG212BDY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG212BDY-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |