Part Details for DG2799DN-T1-E4 by Vishay Intertechnologies
Overview of DG2799DN-T1-E4 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG2799DN-T1-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG2799DN-T1-E4
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin QFN T/R - Tape and Reel (Alt: DG2799DN-T1-E4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2440 |
|
RFQ | ||
|
Quest Components | 1952 |
|
$1.3440 / $3.5840 | Buy Now | |
DISTI #
DG2799DN-T1-E4
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin QFN T/R - Tape and Reel (Alt: DG2799DN-T1-E4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
DG2799DN-T1-E4
|
EBV Elektronik | Analog Switch Dual DPDT 16-Pin QFN T/R (Alt: DG2799DN-T1-E4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG2799DN-T1-E4
DG2799DN-T1-E4 CAD Models
DG2799DN-T1-E4 Part Data Attributes:
|
DG2799DN-T1-E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2799DN-T1-E4
Vishay Intertechnologies
DPDT, 2 Func, 2 Channel, CMOS, 3 X 3 MM, LEAD FREE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DG2799DN-T1-E4
This table gives cross-reference parts and alternative options found for DG2799DN-T1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2799DN-T1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2799DN-T1 | DPDT, 2 Func, 1 Channel, CMOS, 3 X 3 MM, QFN-16 | Vishay Intertechnologies | DG2799DN-T1-E4 vs DG2799DN-T1 |
DG2799DN-T1 | IC DUAL 1-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, 3 X 3 MM, QFN-16, Multiplexer or Switch | Vishay Siliconix | DG2799DN-T1-E4 vs DG2799DN-T1 |