-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9473
|
Newark | Analog Switch, Quad, Spst, Dip-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 15V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:60Ohm, Interfaces:- Rohs Compliant: Yes |Vishay DG308ACJ-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.6600 | Buy Now |
DISTI #
DG308ACJ-E3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin PDIP - Bulk (Alt: DG308ACJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2312 / $1.5641 | Buy Now |
DISTI #
781-DG308ACJ-E3
|
Mouser Electronics | Analog Switch ICs Quad SPST 22/25V RoHS: Compliant | 335 |
|
$1.2300 / $2.8100 | Buy Now |
DISTI #
V99:2348_09212686
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1821 | Americas - 4 |
|
$0.2668 / $1.0547 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
DG308ACJ-E3
|
TTI | Analog Switch ICs Quad SPST 22/25V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG308ACJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG308ACJ-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG308ACJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG308ACJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG308ACJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Intersil Corporation | DG308ACJ-E3 vs DG308ACJ |
DG308ACJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG308ACJ-E3 vs DG308ACJ+ |
DG308ACJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG308ACJ-E3 vs DG308ACJ |