There are no models available for this part yet.
Overview of DG381AAK/883 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG381AAK/883 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Analog Switch, Dual, SPST, 14 Pin, Ceramic, DIP | 4 |
|
$77.1138 / $81.1724 | Buy Now | ||
ES Components | 0 | 467 in Stock |
|
RFQ |
CAD Models for DG381AAK/883 by Vishay Siliconix
Part Data Attributes for DG381AAK/883 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-GDIP-T14
|
Length
|
19.305 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Off-state Isolation-Nom
|
62 dB
|
On-state Resistance-Max (Ron)
|
50 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
250 ns
|
Switch-on Time-Max
|
300 ns
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DG381AAK/883
This table gives cross-reference parts and alternative options found for DG381AAK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381AAK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0381-5 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381AAK/883 vs HI1-0381-5 |
HI1-0381-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG381AAK/883 vs HI1-0381-2 |
DG381ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG381AAK/883 vs DG381ACK |
DG182AP/883 | SPST, 2 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Vishay Siliconix | DG381AAK/883 vs DG182AP/883 |
DG182AP | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG381AAK/883 vs DG182AP |
DG181BP | SPST, 2 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG381AAK/883 vs DG181BP |
DG381CK | SPST, 2 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG381AAK/883 vs DG381CK |
HI3-0381-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG381AAK/883 vs HI3-0381-5 |
HI1-0381/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Rochester Electronics LLC | DG381AAK/883 vs HI1-0381/883 |
TL182IN | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Texas Instruments | DG381AAK/883 vs TL182IN |