Part Details for DG381CJ by Maxim Integrated Products
Overview of DG381CJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG381CJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DG381CJ-ND
|
DigiKey | IC SWITCH SPST-NCX2 50OHM 14DIP Min Qty: 258 Container: Bulk MARKETPLACE PRODUCT |
1078 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | DG381 General Purpose CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1078 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for DG381CJ
DG381CJ CAD Models
DG381CJ Part Data Attributes
|
DG381CJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG381CJ
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG381CJ
This table gives cross-reference parts and alternative options found for DG381CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG381CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300ACK | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381CJ vs DG300ACK |
JM38510/11601BCC | SPST, 2 Func, 1 Channel, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Vishay Siliconix | DG381CJ vs JM38510/11601BCC |
DG405C/D | DPST, 2 Func, 1 Channel, CMOS, DIE-14 | Maxim Integrated Products | DG381CJ vs DG405C/D |
HI1-390-2 | SPDT, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381CJ vs HI1-390-2 |
HI1-0381-5 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,DIP,14PIN,CERAMIC | Intersil Corporation | DG381CJ vs HI1-0381-5 |
HI1-300-7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 | Intersil Corporation | DG381CJ vs HI1-300-7 |
HI3-300-5 | SPST, 2 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG381CJ vs HI3-300-5 |
HI1-0381-2 | SPST, 2 Func, 1 Channel, CMOS, CDIP14 | Harris Semiconductor | DG381CJ vs HI1-0381-2 |
M38510/11102BDX | SPST, 2 Func, 2 Channel, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | DG381CJ vs M38510/11102BDX |
M38510/11104BXX | DPST, 2 Func, 2 Channel, CDFP14, CERAMIC, DFP-14 | Vishay Intertechnologies | DG381CJ vs M38510/11104BXX |