Part Details for DG387ACK by Maxim Integrated Products
Overview of DG387ACK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG387ACK
DG387ACK CAD Models
DG387ACK Part Data Attributes:
|
DG387ACK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG387ACK
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG387ACK
This table gives cross-reference parts and alternative options found for DG387ACK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG387ACK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG387ACJ | SPDT, 1 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG387ACK vs DG387ACJ |
DG188AP | SPDT, 1 Func, 1 Channel, CDIP14, SIDE BRAZED, DIP-14 | Rochester Electronics LLC | DG387ACK vs DG188AP |
DG188AP/883B | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG387ACK vs DG188AP/883B |
M38510/11106BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG387ACK vs M38510/11106BCA |
DG187BP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG387ACK vs DG187BP |
DG187AP/883B | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG387ACK vs DG187AP/883B |
M38510/11106BCX | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | DG387ACK vs M38510/11106BCX |
DG188AP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG387ACK vs DG188AP |
JM38510/11106BCC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14 | Intersil Corporation | DG387ACK vs JM38510/11106BCC |
M38510/11106BCX | SPDT, 1 Func, 1 Channel, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | DG387ACK vs M38510/11106BCX |