Part Details for DG401DY+T by Analog Devices Inc
Overview of DG401DY+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG401DY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG401DYT
|
Mouser Electronics | Analog Switch ICs Improved, Dual, High-Speed Analog Switch RoHS: Compliant | 0 |
|
$3.6200 / $6.6200 | Order Now |
|
Analog Devices Inc | Improved, Dual, High-Speed Ana Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.1400 / $3.6239 | Buy Now |
Part Details for DG401DY+T
DG401DY+T CAD Models
DG401DY+T Part Data Attributes
|
DG401DY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG401DY+T
Analog Devices Inc
Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 2000-01-28 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG401DY+T
This table gives cross-reference parts and alternative options found for DG401DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DY+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401DY+T |
DG401DY | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG401DY+T vs DG401DY |
DG401CY | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401CY |
MXDG401DY | SPST, 2 Func, 1 Channel, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs MXDG401DY |
DG401DY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401DY-T |
DG401BDY-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DY+T vs DG401BDY-E3 |
DG401DYZ-T | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG401DY+T vs DG401DYZ-T |
DG401BDY-T1-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DY+T vs DG401BDY-T1-E3 |
DG401EY | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG401DY+T vs DG401EY |
DG401DY+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DY+T vs DG401DY+ |