Part Details for DG401DYZ by Intersil Corporation
Overview of DG401DYZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG401DYZ
DG401DYZ CAD Models
DG401DYZ Part Data Attributes
|
DG401DYZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG401DYZ
Intersil Corporation
Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG401DYZ
This table gives cross-reference parts and alternative options found for DG401DYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401DYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401DY+T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ vs DG401DY+T |
DG401DY | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG401DYZ vs DG401DY |
DG401CY | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ vs DG401CY |
MXDG401DY | SPST, 2 Func, 1 Channel, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ vs MXDG401DY |
DG401DY-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ vs DG401DY-T |
DG401BDY-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DYZ vs DG401BDY-E3 |
DG401DYZ-T | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG401DYZ vs DG401DYZ-T |
DG401BDY-T1-E3 | SPST, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16 | Vishay Intertechnologies | DG401DYZ vs DG401BDY-T1-E3 |
DG401EY | SPST, 2 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG401DYZ vs DG401EY |
DG401DY+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG401DYZ vs DG401DY+ |