-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9789
|
Newark | Analogue Sw, Spst-Nc/No, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG403BDY-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$2.9600 / $5.0100 | Buy Now |
DISTI #
DG403BDY-E3
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N - Bulk (Alt: DG403BDY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7924 / $1.0067 | Buy Now |
DISTI #
781-DG403BDY-E3
|
Mouser Electronics | Analog Switch ICs Dual SPDT 22/25V RoHS: Compliant | 1500 |
|
$2.1400 / $3.9600 | Buy Now |
|
Future Electronics | DG403B Series SPST 44 V 23 Ohm Low-Power High-Speed CMOS Analog Switch SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$2.1600 / $2.4900 | Buy Now |
DISTI #
DG403BDY-E3
|
TTI | Analog Switch ICs Dual SPDT 22/25V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.1400 | Buy Now |
DISTI #
DG403BDY-E3
|
EBV Elektronik | Analog Switch Dual SPDT 16-Pin SOIC N (Alt: DG403BDY-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | Dual SPDT CMOS Analog Switch PDIP-16 45 ohm RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 250 |
|
$0.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403BDY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG403BDY-E3
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG403BDY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403BDY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403CY+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG403BDY-E3 vs DG403CY+T |
DG403DY/GG8 | Improved, Dual, High-Speed Analog Switches, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | DG403BDY-E3 vs DG403DY/GG8 |
DG403DY-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403BDY-E3 vs DG403DY-T1-E3 |
DG403EY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG403BDY-E3 vs DG403EY |
DG403CY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403BDY-E3 vs DG403CY+ |
DG403EY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, | Harris Semiconductor | DG403BDY-E3 vs DG403EY |
DG403CY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Rochester Electronics LLC | DG403BDY-E3 vs DG403CY |
DG403DY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403BDY-E3 vs DG403DY-E3 |
DG403DYZ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG403BDY-E3 vs DG403DYZ |
DG403DY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403BDY-E3 vs DG403DY+ |