There are no models available for this part yet.
Overview of DG405AK/883 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG405AK/883 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DG405AK/883-ND
|
DigiKey | IC SW DPST-NO/NCX2 45OHM 16CDIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
388 In Stock |
|
$10.2800 | Buy Now | |
Quest Components | 18 |
|
$47.5902 / $52.8780 | Buy Now | |||
Quest Components | 1 |
|
$44.0650 | Buy Now | |||
Rochester Electronics | MONOLITHIC CMOS Analog Switch - Dual marked (5962-8996101) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46 |
|
$8.8200 / $10.3700 | Buy Now |
CAD Models for DG405AK/883 by Harris Semiconductor
Part Data Attributes for DG405AK/883 by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DPST
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
72 dB
|
On-state Resistance Match-Nom
|
3 Ω
|
On-state Resistance-Max (Ron)
|
45 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
100 ns
|
Switch-on Time-Max
|
150 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG405AK/883
This table gives cross-reference parts and alternative options found for DG405AK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG405AK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | DG405AK/883 vs IH5045MJE/883B |
HI1-5045-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405AK/883 vs HI1-5045-7 |
DG184AP/883B | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405AK/883 vs DG184AP/883B |
DG405CJ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405AK/883 vs DG405CJ |
HI1-5045-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405AK/883 vs HI1-5045-2 |
MAX305EPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405AK/883 vs MAX305EPE |
DG405AK/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405AK/883 vs DG405AK/883 |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405AK/883 vs DG185AP |
IH5145CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | DG405AK/883 vs IH5145CJE |
8100606EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG405AK/883 vs 8100606EA |