Part Details for DG405DJ-E3 by Vishay Intertechnologies
Overview of DG405DJ-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG405DJ-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
781-DG405DJ-E3
|
Mouser Electronics | Analog Switch ICs DPST Analog Switch RoHS: Compliant | 26 |
|
$2.5700 / $5.2300 | Buy Now |
DISTI #
DG405DJ-E3
|
TTI | Analog Switch ICs DPST Analog Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$2.5400 / $2.7400 | Buy Now |
DISTI #
DG405DJ-E3
|
EBV Elektronik | Analog Switch Dual DPST 16-Pin PDIP (Alt: DG405DJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG405DJ-E3
DG405DJ-E3 CAD Models
DG405DJ-E3 Part Data Attributes
|
DG405DJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG405DJ-E3
Vishay Intertechnologies
DPST, 2 Func, 2 Channel, CMOS, PDIP16, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG405DJ-E3
This table gives cross-reference parts and alternative options found for DG405DJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG405DJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | DG405DJ-E3 vs IH5045MJE/883B |
HI1-5045-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ-E3 vs HI1-5045-7 |
DG184AP/883B | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405DJ-E3 vs DG184AP/883B |
DG405CJ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405DJ-E3 vs DG405CJ |
HI1-5045-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ-E3 vs HI1-5045-2 |
MAX305EPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405DJ-E3 vs MAX305EPE |
DG405AK/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ-E3 vs DG405AK/883 |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405DJ-E3 vs DG185AP |
IH5145CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | DG405DJ-E3 vs IH5145CJE |
8100606EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG405DJ-E3 vs 8100606EA |