There are no models available for this part yet.
Overview of DG405DJ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for DG405DJ by Intersil Corporation
Part Data Attributes for DG405DJ by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DPST
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Normal Position
|
NO
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
55 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Switch-on Time-Max
|
150 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG405DJ
This table gives cross-reference parts and alternative options found for DG405DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG405DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IH5045MJE/883B | DPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | DG405DJ vs IH5045MJE/883B |
HI1-5045-7 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ vs HI1-5045-7 |
DG184AP/883B | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405DJ vs DG184AP/883B |
DG405CJ | DPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405DJ vs DG405CJ |
HI1-5045-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ vs HI1-5045-2 |
MAX305EPE | DPST, 2 Func, 2 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG405DJ vs MAX305EPE |
DG405AK/883 | DPST, 2 Func, 2 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | DG405DJ vs DG405AK/883 |
DG185AP | DPST, 2 Func, 2 Channel, JFET, CDIP16 | Harris Semiconductor | DG405DJ vs DG185AP |
IH5145CJE | DPST, 2 Func, 2 Channel, CMOS, CDIP16 | Rochester Electronics LLC | DG405DJ vs IH5145CJE |
8100606EA | DPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG405DJ vs 8100606EA |
Related Parts for DG405DJ
-
DF2378BVFQ35VMicrocontrollers
-
DG413DJMultiplexers or Switches
-
DCW05B-15Other Analog ICs
-
LT1781ISLine Driver or Receivers
-
XCV300E-7FG456CField Programmable Gate Arrays
-
MC7905CTGLinear Regulator ICs
-
UC3717ANMotion Control Electronics
-
SSM2141PZInstrumentation Amplifiers
-
DE5LC20U-7061Rectifier Diodes