Part Details for DG408DY+T by Analog Devices Inc
Overview of DG408DY+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG408DY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG408DYT
|
Mouser Electronics | Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers RoHS: Compliant | 2674 |
|
$4.4200 / $8.0600 | Buy Now |
|
Analog Devices Inc | Improved, 8-Channel/Dual 4-Cha Min Qty: 1 Package Multiple: 1 | 3158 |
|
$4.4248 / $8.1000 | Buy Now |
DISTI #
2513890
|
element14 Asia-Pacific | ANALOGUE MUX/DEMUX, SINGLE, 8:1, NSOIC16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3319 |
|
$4.4216 / $7.5800 | Buy Now |
DISTI #
2513890RL
|
element14 Asia-Pacific | ANALOGUE MUX/DEMUX, SINGLE, 8:1, NSOIC16 RoHS: Compliant Min Qty: 10 Container: Reel | 3319 |
|
$4.4216 / $6.8528 | Buy Now |
DISTI #
2513890
|
Farnell | ANALOGUE MUX/DEMUX, SINGLE, 8: 1, NSOIC16 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 3319 |
|
$4.6881 / $7.2077 | Buy Now |
DISTI #
2513890RL
|
Farnell | ANALOGUE MUX/DEMUX, SINGLE, 8: 1, NSOIC16 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Reel | 3319 |
|
$4.6881 / $6.5183 | Buy Now |
Part Details for DG408DY+T
DG408DY+T CAD Models
DG408DY+T Part Data Attributes
|
DG408DY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG408DY+T
Analog Devices Inc
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG408DY+T
This table gives cross-reference parts and alternative options found for DG408DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG408DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG408DY-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DY+T vs DG408DY-E3 |
DG408DY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DY+T vs DG408DY |
DG408DYZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, SOICN, /Tube | Renesas Electronics Corporation | DG408DY+T vs DG408DYZ |
DG408DY+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG408DY+T vs DG408DY+ |
DG408DY-T1-E3 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG408DY+T vs DG408DY-T1-E3 |
DG408DY | Multiplexers/Switches | Renesas Electronics Corporation | DG408DY+T vs DG408DY |
DG408DY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | Intersil Corporation | DG408DY+T vs DG408DY |
DG408DY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG408DY+T vs DG408DY |