Part Details for DG409AZ/883B by Maxim Integrated Products
Overview of DG409AZ/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG409AZ/883B
DG409AZ/883B CAD Models
DG409AZ/883B Part Data Attributes
|
DG409AZ/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG409AZ/883B
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8.89 mm |
Alternate Parts for DG409AZ/883B
This table gives cross-reference parts and alternative options found for DG409AZ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409AZ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG509ATE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | DG409AZ/883B vs ADG509ATE |
5962-85131062A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | DG409AZ/883B vs 5962-85131062A |
HI4-0549/883 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 | Harris Semiconductor | DG409AZ/883B vs HI4-0549/883 |
5962-85131092X | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 | Renesas Electronics Corporation | DG409AZ/883B vs 5962-85131092X |
DG409AZ/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 20-LCC-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | DG409AZ/883B vs DG409AZ/883B |
5962-85131032A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | DG409AZ/883B vs 5962-85131032A |
HI4-0509A-8 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 | Harris Semiconductor | DG409AZ/883B vs HI4-0509A-8 |
ADG509ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | DG409AZ/883B vs ADG509ATE/883B |
5962-85131092C | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | DG409AZ/883B vs 5962-85131092C |
5962-85131032X | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | DG409AZ/883B vs 5962-85131032X |