Part Details for DG409CUE+ by Maxim Integrated Products
Overview of DG409CUE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG409CUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5044
|
Newark | Analogue Mux/Demux, 4:1, 0 To 70Deg C, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:100Ohm, Supply Voltage Range:5V To 30V, ± 5V To ± 20V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Maxim Integrated/analog Devices DG409CUE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6700 / $8.6900 | Buy Now |
DISTI #
DG409CUE+-ND
|
DigiKey | IC SWITCH SP4TX2 100OHM 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1109 In Stock |
|
$4.7552 / $8.3800 | Buy Now |
Part Details for DG409CUE+
DG409CUE+ CAD Models
DG409CUE+ Part Data Attributes
|
DG409CUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG409CUE+
Maxim Integrated Products
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for DG409CUE+
This table gives cross-reference parts and alternative options found for DG409CUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409CUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409EUE+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE+T |
DG409EUE+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE+ |
DG409CUE+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | DG409CUE+ vs DG409CUE+ |
DG409EUE+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DG409CUE+ vs DG409EUE+T |
DG409EUE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE-T |
DG409CUE | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | DG409CUE+ vs DG409CUE |
DG409CUE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409CUE-T |
DG409EUE+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DG409CUE+ vs DG409EUE+ |
DG409EUE | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | DG409CUE+ vs DG409EUE |