-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG409DY
|
Mouser Electronics | Multiplexer Switch ICs Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers RoHS: Compliant | 3809 |
|
$5.5500 / $8.5300 | Buy Now |
|
Analog Devices Inc | Improved, 8-Channel/Dual 4-Cha Min Qty: 1 Package Multiple: 1 | 2958 |
|
$4.8404 / $8.5300 | Buy Now |
|
Ameya Holding Limited | DG409 Series 30 V 100 Ohm 2 Channel (2 x 4:1) Multiplexer/Demultiplexer - DIP-16 | 2958 |
|
RFQ | |
DISTI #
2513743
|
element14 Asia-Pacific | ANALOGUE MUX, DUAL, 4:1, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 99 |
|
$5.1369 / $9.0044 | Buy Now |
DISTI #
2513743
|
Farnell | ANALOGUE MUX, DUAL, 4: 1, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 94 |
|
$4.8775 / $8.5076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG409DY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG409DY+
Analog Devices Inc
Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG409DY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DY-T1-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG409DY+ vs DG409DY-T1-E3 |
DG409DY+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG409DY+ vs DG409DY+T |
DG409DY+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG409DY+ vs DG409DY+ |
DG409DY | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG409DY+ vs DG409DY |
DG409DY-T1 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG409DY+ vs DG409DY-T1 |
DG409DY+T | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG409DY+ vs DG409DY+T |