Signal Circuits
DG411DJZ
Description: Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C

Overview of DG411DJZ by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG411DJZ Renesas Electronics Corporation Monolithic Quad SPST, CMOS Analog Switches

Price & Stock for DG411DJZ by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
ComSIT USA Monolithic Quad SPST, CMOS Analog Switch SPST, 4 Func, 1 Channel, CMOS, PDIP16 RoHS: Not Compliant Stock EU - 25
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for DG411DJZ by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG411DJZ by Intersil Corporation

DG411DJZ
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
PDIP, SOIC, TSSOP
Package Description
DIP, DIP16,.3
Pin Count
16, 16, 16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Additional Feature
ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.17 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
145 ns
Switch-on Time-Max
175 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DG411DJZ
    Intersil Corporation
    Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
    VS

Related Parts for DG411DJZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG411DJZ by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG411DJZ by Intersil Corporation

Select Manufacturer
Which Manufacturer of DG411DJZ would you like to use for your alert(s)?
  • Please alert me when DG411DJZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG411DJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG411DJZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG411DJZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG411DJZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG411DJZ by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: