Part Details for DG417DY-T1-E3 by Vishay Intertechnologies
Overview of DG417DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG417DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9800
|
Newark | Analogue Sw, Spst, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG417DY-T1-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4890 |
|
$1.5500 / $2.2000 | Buy Now |
DISTI #
49K9604
|
Newark | Soic8 Cshha Rohs Compliant: Yes |Vishay DG417DY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
DG417DY-T1-E3
|
Avnet Americas | Analog Switch Single SPST 8-Pin SOIC N T/R - Tape and Reel (Alt: DG417DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8505 / $1.0804 | Buy Now |
DISTI #
781-DG417DY-T1-E3
|
Mouser Electronics | Analog Switch ICs Single SPST 22/25V RoHS: Compliant | 10697 |
|
$0.9770 / $2.1400 | Buy Now |
|
Future Electronics | DG417 Series SPST 15 V 20 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9600 / $0.9950 | Buy Now |
DISTI #
DG417DY-T1-E3
|
TTI | Analog Switch ICs Single SPST 22/25V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
DG417DY-T1-E3
|
EBV Elektronik | Analog Switch Single SPST 8-Pin SOIC N T/R (Alt: DG417DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG417DY-T1-E3
DG417DY-T1-E3 CAD Models
DG417DY-T1-E3 Part Data Attributes:
|
DG417DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG417DY-T1-E3
Vishay Intertechnologies
SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG417DY-T1-E3
This table gives cross-reference parts and alternative options found for DG417DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG417DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG417CY-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417DY-T1-E3 vs DG417CY-T |
DG417DY+T | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DG417DY-T1-E3 vs DG417DY+T |
DG417DY-E3 | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Vishay Intertechnologies | DG417DY-T1-E3 vs DG417DY-E3 |
DG417DY+ | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DG417DY-T1-E3 vs DG417DY+ |
DG417CY+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417DY-T1-E3 vs DG417CY+ |
DG417DY | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417DY-T1-E3 vs DG417DY |
DG417CY | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417DY-T1-E3 vs DG417CY |
DG417CY+ | Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DG417DY-T1-E3 vs DG417CY+ |
DG417DY-T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG417DY-T1-E3 vs DG417DY-T |