Part Details for DG419DY+T by Analog Devices Inc
Overview of DG419DY+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG419DY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5656
|
Newark | Analogue Sw, Spdt-Nc, Spdt-No, Soic-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices DG419DY+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4316 |
|
$3.2400 | Buy Now |
DISTI #
700-DG419DYT
|
Mouser Electronics | Analog Switch ICs Improved, SPST/SPDT Analog Switches RoHS: Compliant | 17228 |
|
$3.3300 / $6.4500 | Buy Now |
|
Analog Devices Inc | Improved, SPST/SPDT Analog Swi Min Qty: 1 Package Multiple: 1 | 1211 |
|
$3.6370 / $6.6600 | Buy Now |
DISTI #
3913893
|
element14 Asia-Pacific | ANALOG SWITCH, 1CH, SPDT, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1817 |
|
$3.4960 / $6.7717 | Buy Now |
DISTI #
3913893RL
|
element14 Asia-Pacific | ANALOG SWITCH, 1CH, SPDT, SOIC RoHS: Compliant Min Qty: 10 Container: Reel | 1817 |
|
$3.4960 / $6.0886 | Buy Now |
DISTI #
3913893RL
|
Farnell | ANALOG SWITCH, 1CH, SPDT, SOIC RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 1817 |
|
$3.6488 / $5.8180 | Buy Now |
DISTI #
3913893
|
Farnell | ANALOG SWITCH, 1CH, SPDT, SOIC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1817 |
|
$3.6488 / $6.4700 | Buy Now |
Part Details for DG419DY+T
DG419DY+T CAD Models
DG419DY+T Part Data Attributes
|
DG419DY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG419DY+T
Analog Devices Inc
Improved, SPST/SPDT Analog Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG419DY+T
This table gives cross-reference parts and alternative options found for DG419DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG419DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG419DY-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY+T vs DG419DY-T |
DG419DY-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Vishay Intertechnologies | DG419DY+T vs DG419DY-E3 |
DG419DY | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY+T vs DG419DY |
DG419DY+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | DG419DY+T vs DG419DY+ |
DG419DY-T1-E3 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | Vishay Intertechnologies | DG419DY+T vs DG419DY-T1-E3 |