DG442LDQ-T1
Description: SPST, 4 Func, 1 Channel, BICMOS, PDSO16, TSSOP-16

Overview of DG442LDQ-T1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for DG442LDQ-T1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DG442LDQ-T1
Avnet Americas Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG442LDQ-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 1 $1.1800
  • 3,001 $0.9830
  • 9,001 $0.8430
  • 18,001 $0.7560
$0.7560 / $1.1800 Buy Now

CAD Models for DG442LDQ-T1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG442LDQ-T1 by Vishay Intertechnologies

DG442LDQ-T1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TSSOP-16
Reach Compliance Code
compliant
Additional Feature
ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
5.075 mm
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
33 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.041 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
35 ns
Switch-on Time-Max
60 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. DG442LDQ-T1
    Vishay Intertechnologies
    SPST, 4 Func, 1 Channel, BICMOS, PDSO16, TSSOP-16
    VS

Alternate Parts for DG442LDQ-T1

This table gives cross-reference parts and alternative options found for DG442LDQ-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG442LDQ-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG442LDQ SPST, 4 Func, BICMOS, PDSO16, Vishay Siliconix DG442LDQ-T1 vs DG442LDQ
DG442LDQ-T1 Analog Switch Quad SPST 16-Pin TSSOP T/R Vishay Siliconix DG442LDQ-T1 vs DG442LDQ-T1
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor DG442LDQ-T1 vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442LDQ-T1 vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc DG442LDQ-T1 vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442LDQ-T1 vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products DG442LDQ-T1 vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG442LDQ-T1 vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG442LDQ-T1 vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation DG442LDQ-T1 vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG442LDQ-T1 vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products DG442LDQ-T1 vs MAX392ESE

Related Parts for DG442LDQ-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG442LDQ-T1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG442LDQ-T1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DG442LDQ-T1 would you like to use for your alert(s)?
  • Please alert me when DG442LDQ-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG442LDQ-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG442LDQ-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG442LDQ-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG442LDQ-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG442LDQ-T1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: