Part Details for DG444CJ+ by Maxim Integrated Products
Overview of DG444CJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DG444CJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0994
|
Newark | Analogue Switch, Quad, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:4Channels, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DG444CJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6000 / $8.6000 | Buy Now |
DISTI #
DG444CJ+-ND
|
DigiKey | IC SWITCH SPST-NCX4 85OHM 16DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
78 In Stock |
|
$4.5431 / $10.3100 | Buy Now |
DISTI #
SMC-DG444CJ+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40 |
|
RFQ |
Part Details for DG444CJ+
DG444CJ+ CAD Models
DG444CJ+ Part Data Attributes
|
DG444CJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG444CJ+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001-AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG444CJ+
This table gives cross-reference parts and alternative options found for DG444CJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG444CJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG441AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG444CJ+ vs DG441AK |
MAX361EJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG444CJ+ vs MAX361EJE |
DG444DJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Intersil Corporation | DG444CJ+ vs DG444DJ |
5962-9204101MEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Analog Devices Inc | DG444CJ+ vs 5962-9204101MEA |
MAX361EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG444CJ+ vs MAX361EPE |
MAX361CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG444CJ+ vs MAX361CPE |
DG441AK+ | SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 | Maxim Integrated Products | DG444CJ+ vs DG441AK+ |
DG441DK+ | SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 | Maxim Integrated Products | DG444CJ+ vs DG441DK+ |
5962-9204101MEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Intertechnologies | DG444CJ+ vs 5962-9204101MEA |
5962-9204101MEX | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG444CJ+ vs 5962-9204101MEX |