-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9805
|
Newark | Analogue Switch, Spst, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG445DJ-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 299 |
|
$1.4000 / $2.4800 | Buy Now |
DISTI #
49K9655
|
Newark | Analog Switch, Quad, Spst, Dip-16, No. Of Channels:4Channels, Analog Switch Type:Spst, On State Resistance Max:50Ohm, Supply Voltage Range:10.8V To 13.2V, Analog Switch Case:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Vishay DG445DJ-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
DG445DJ-E3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin PDIP - Bulk (Alt: DG445DJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 425 |
|
$0.9291 / $1.1803 | Buy Now |
DISTI #
781-DG445DJ-E3
|
Mouser Electronics | Analog Switch ICs DIP-16 SW HI SP QUAD SPST RoHS: Compliant | 980 |
|
$1.1300 / $2.2100 | Buy Now |
|
Future Electronics | DG445 Series SPST 44 V 50 Ohm Through Hole CMOS Analog Switch - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 40Tube |
|
$1.0500 / $1.2000 | Buy Now |
DISTI #
DG445DJ-E3
|
TTI | Analog Switch ICs DIP-16 SW HI SP QUAD SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 600 In Stock |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
DG445DJ-E3
|
TME | IC: analog switch, SPST-NO, Ch: 4, DIP16, 5÷20V,5÷36V, tube Min Qty: 1 | 15 |
|
$1.5300 / $2.1200 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPST 16DIP | 1020 |
|
RFQ | |
DISTI #
DG445DJ-E3
|
EBV Elektronik | Analog Switch Quad SPST 16-Pin PDIP (Alt: DG445DJ-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG445DJ-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG445DJ-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 210 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG445DJ-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG445DJ-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX362EPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG445DJ-E3 vs MAX362EPE |
MAX362CPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG445DJ-E3 vs MAX362CPE+ |
DG442DJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Maxim Integrated Products | DG445DJ-E3 vs DG442DJ+ |
MAX362CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG445DJ-E3 vs MAX362CPE |
DG442AK+ | SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 | Maxim Integrated Products | DG445DJ-E3 vs DG442AK+ |
DG442AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Harris Semiconductor | DG445DJ-E3 vs DG442AK/883 |
DG442DJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG445DJ-E3 vs DG442DJ-E3 |
MAX362CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG445DJ-E3 vs MAX362CPE+ |
DG445DJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG445DJ-E3 vs DG445DJ+ |
DG442DK+ | SPST, 4 Func, 1 Channel, CDIP16, LEAD FREE, CERDIP-16 | Maxim Integrated Products | DG445DJ-E3 vs DG442DK+ |