Part Details for DG506AAK/883B by Maxim Integrated Products
Overview of DG506AAK/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG506AAK/883B
DG506AAK/883B CAD Models
DG506AAK/883B Part Data Attributes
|
DG506AAK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG506AAK/883B
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15.24 mm |
Alternate Parts for DG506AAK/883B
This table gives cross-reference parts and alternative options found for DG506AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG506ACJ+ | Monolithic CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG506AAK/883B vs DG506ACJ+ |
DG506ACK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Harris Semiconductor | DG506AAK/883B vs DG506ACK |
DG506AAK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | DG506AAK/883B vs DG506AAK |
DG506ACJ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | DG506AAK/883B vs DG506ACJ |
DG506AAK+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG506AAK/883B vs DG506AAK+ |
DG506AAK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28 | Vishay Siliconix | DG506AAK/883B vs DG506AAK |
DG506ABK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Temic Semiconductors | DG506AAK/883B vs DG506ABK |
DG506ACJ+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | DG506AAK/883B vs DG506ACJ+ |
DG506AAK/883B | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 | Rochester Electronics LLC | DG506AAK/883B vs DG506AAK/883B |
DG506ABK+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG506AAK/883B vs DG506ABK+ |