Part Details for DG506AAK by Intersil Corporation
Overview of DG506AAK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for DG506AAK
DG506AAK CAD Models
DG506AAK Part Data Attributes:
|
DG506AAK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG506AAK
Intersil Corporation
16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG506AAK
This table gives cross-reference parts and alternative options found for DG506AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0506-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | DG506AAK vs HI1-0506-5 |
HI1-0506/883 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | DG506AAK vs HI1-0506/883 |
HI1-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Rochester Electronics LLC | DG506AAK vs HI1-0506A-5 |
HI1-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | DG506AAK vs HI1-0506A-5 |
HI3-0506A-5 | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | DG506AAK vs HI3-0506A-5 |
HI1-0506-4 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28 | Intersil Corporation | DG506AAK vs HI1-0506-4 |
HI1-0506-7 | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, PACKAGE-28 | Rochester Electronics LLC | DG506AAK vs HI1-0506-7 |