Part Details for DG506ABK by Maxim Integrated Products
Overview of DG506ABK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for DG506ABK
DG506ABK CAD Models
DG506ABK Part Data Attributes
|
DG506ABK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG506ABK
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DG506ABK
This table gives cross-reference parts and alternative options found for DG506ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG506ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG506ACJ+ | Monolithic CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | DG506ABK vs DG506ACJ+ |
DG506ACK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Harris Semiconductor | DG506ABK vs DG506ACK |
DG506AAK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | DG506ABK vs DG506AAK |
DG506ACJ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | DG506ABK vs DG506ACJ |
DG506AAK+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG506ABK vs DG506AAK+ |
DG506AAK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, CERDIP-28 | Vishay Siliconix | DG506ABK vs DG506AAK |
DG506ABK | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Temic Semiconductors | DG506ABK vs DG506ABK |
DG506ACJ+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | DG506ABK vs DG506ACJ+ |
DG506AAK/883B | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, PACKAGE-28 | Rochester Electronics LLC | DG506ABK vs DG506AAK/883B |
DG506ABK+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, ROHS COMPLIANT, CERDIP-28 | Maxim Integrated Products | DG506ABK vs DG506ABK+ |