Part Details for DG508ACWE+T by Analog Devices Inc
Overview of DG508ACWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG508ACWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG508ACWET
|
Mouser Electronics | Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers RoHS: Compliant | 0 |
|
$7.9900 | Order Now |
|
Analog Devices Inc | Monolithic CMOS Analog Multipl Min Qty: 1000 Package Multiple: 1 | 3000 |
|
$7.9926 | Buy Now |
Part Details for DG508ACWE+T
DG508ACWE+T CAD Models
DG508ACWE+T Part Data Attributes
|
DG508ACWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG508ACWE+T
Analog Devices Inc
Monolithic CMOS Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 10.2 Ω | |
On-state Resistance-Max (Ron) | 350 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG508ACWE+T
This table gives cross-reference parts and alternative options found for DG508ACWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG508ACWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG508ACWE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG508ACWE+T vs DG508ACWE-T |
DG508AEWE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG508ACWE+T vs DG508AEWE-T |
DG508ACWE+ | Monolithic CMOS Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG508ACWE+T vs DG508ACWE+ |
DG508ACWE+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG508ACWE+T vs DG508ACWE+T |
DG508ACWE+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DG508ACWE+T vs DG508ACWE+ |
DG508ACWE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Rochester Electronics LLC | DG508ACWE+T vs DG508ACWE |
DG508AEWE+ | Monolithic CMOS Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG508ACWE+T vs DG508AEWE+ |
DG508AEWE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG508ACWE+T vs DG508AEWE |