There are no models available for this part yet.
Overview of DG528BY by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG528BY by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-DG528BY-ND
|
DigiKey | IC MUX 8:1 450OHM 18SOIC Min Qty: 144 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
144 In Stock |
|
$2.6100 | Buy Now | |
Rochester Electronics | Analog Latchable Multiplexer, 8-Channel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 144 |
|
$2.2400 / $2.6400 | Buy Now |
CAD Models for DG528BY by Harris Semiconductor
Part Data Attributes for DG528BY by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
16.2 Ω
|
On-state Resistance-Max (Ron)
|
450 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Signal Current-Max
|
0.02 A
|
Supply Current-Max (Isup)
|
2.5 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for DG528BY
This table gives cross-reference parts and alternative options found for DG528BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG528BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG528CWN+ | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG528BY vs DG528CWN+ |
DG528EWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG528BY vs DG528EWN |
DG528EWN+ | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | DG528BY vs DG528EWN+ |
DG528CWN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528BY vs DG528CWN+ |
DG528BY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18 | Intersil Corporation | DG528BY vs DG528BY |
DG528CY | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG528BY vs DG528CY |
DG528CY | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18 | Harris Semiconductor | DG528BY vs DG528CY |
DG528CWN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528BY vs DG528CWN |
DG528EWN+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG528BY vs DG528EWN+ |
Related Parts for DG528BY
-
STM8AL31E89TAYMicrocontrollers
-
DG528CJMultiplexers or Switches
-
DMTH4007SPD-13Power Field-Effect Transistors
-
STM708RM6EPower Management Circuits
-
DS90CR213MTDLine Driver or Receivers
-
DRV2511QDAPRQ1Motion Control Electronics
-
DMP2005UFG-13Small Signal Field-Effect Transistors
-
DAP222T1GRectifier Diodes
-
DM74ALS20ANGates