Part Details for DG536AP by Calogic Inc
Results Overview of DG536AP by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG536AP Information
DG536AP by Calogic Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: DG536AP by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DG536AP Part Data Attributes
|
|
DG536AP
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DG536AP
Calogic Inc
Multiplexers/Switches, 1 Func, 16 Channel, CDIP28
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| JESD-30 Code | R-XDIP-T28 | |
| JESD-609 Code | e0 | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| On-state Resistance-Max (Ron) | 120 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 0.1 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-on Time-Max | 300 Ns | |
| Switching | Break-Before-Make | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |