Part Details for DG9411EDL-T1-GE3 by Vishay Intertechnologies
Overview of DG9411EDL-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DG9411EDL-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6128
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:8Ohm, Supply Voltage Range:1.8V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Vishay DG9411EDL-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1553 |
|
$0.5500 / $0.8220 | Buy Now |
DISTI #
59AC6877
|
Newark | 1.8V To 5.5V Spdt Analog Switch |Vishay DG9411EDL-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now |
DISTI #
DG9411EDL-T1-GE3
|
Avnet Americas | Analog Switch ICs - Tape and Reel (Alt: DG9411EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 |
|
$0.2453 | Buy Now |
DISTI #
78-DG9411EDL-T1-GE3
|
Mouser Electronics | Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer RoHS: Compliant | 57310 |
|
$0.2610 / $0.7800 | Buy Now |
|
Future Electronics | Powered-off Protection, 6, 1.8 V to 5.5 V,SPDT Analog Switch (2:1 Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
DG9411EDL-T1-GE3
|
TTI | Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2850 | Buy Now |
DISTI #
DG9411EDL-T1-GE3
|
Avnet Asia | Analog Switch ICs (Alt: DG9411EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.3364 / $0.3790 | Buy Now |
|
CHIPMALL.COM LIMITED | 8 1 SPDTSPDT SC-70-6 Analog Switches / Multiplexers ROHS | 2967 |
|
$0.4126 / $0.7660 | Buy Now |
DISTI #
DG9411EDL-T1-GE3
|
EBV Elektronik | Analog Switch ICs (Alt: DG9411EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG9411EDL-T1-GE3
DG9411EDL-T1-GE3 CAD Models
DG9411EDL-T1-GE3 Part Data Attributes:
|
DG9411EDL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG9411EDL-T1-GE3
Vishay Intertechnologies
SPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-04-15 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 42 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 42 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |