Part Details for DGB37F by L-com Inc
Overview of DGB37F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DGB37F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2104
|
Newark | D Sub Adaptor, Rcpt-Rcpt, 37Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:37Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:37Positions Rohs Compliant: Yes |L-Com DGB37F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$16.1900 | Buy Now |
DISTI #
5073-DGB37F-ND
|
DigiKey | ADPT GNDR CHGR DB37 SLIM F/F Min Qty: 1 Lead time: 13 Weeks Container: Bag |
16 In Stock |
|
$14.3599 / $19.9700 | Buy Now |
DISTI #
70127148
|
RS | Adapter, D-Sub, GenderChanger, DB37, Female To Female, Slimline, 3A, Shielded | L-com DGB37F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 27 |
|
$16.1900 | Buy Now |
|
Onlinecomponents.com | ADPT GNDR CHGR DB37 SLIM F/F | 0 |
|
$14.2100 / $18.8200 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 37 CONTACTS(SIDE1), 37 CONTACTS(SIDE2), CABLE MOUNT, FEMALE-FEMALE | 7 |
|
$14.0009 | Buy Now |
DISTI #
DGB37F
|
L-com US | Dual-purpose slimline gender changers allow mismatched D-sub connectors to mate and are panel mountable to pass cables through a bulkhead (See panel mount tips). The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 609 |
|
$8.1000 / $16.1900 | Buy Now |
Part Details for DGB37F
DGB37F CAD Models
DGB37F Part Data Attributes:
|
DGB37F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DGB37F
L-com Inc
Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Cable Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 37 | |
Number of Contacts:Side 2 | 37 | |
Straight Connection | YES |