Part Details for DGB8545 by Skyworks Solutions Inc
Overview of DGB8545 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for DGB8545
DGB8545 CAD Models
DGB8545 Part Data Attributes
|
DGB8545
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DGB8545
Skyworks Solutions Inc
Gunn Diode, 18GHz Min, 26.5GHz Max, 0.2W P(O), Gallium Arsenide, Continuous Wave,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.2 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Current-Typ | 1100 mA | |
Operating Frequency-Max | 26.5 GHz | |
Operating Frequency-Min | 18 GHz | |
Operating Voltage-Nom | 6 V | |
Output Power-Min | 0.2 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | GUNN | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |